User & Safety Instructions 825707 Wera 897/4 Impaktor R Quick-release bit holder 75 mm 1/4" (6.3 mm)
Description
Impaktor holder to cushion extreme impulsive peaks, special torsion effect from the double-torsion spring. Equipped with a ring magnet to easily hold longer and heavier screws, also ideal for above-head work. Particularly suitable for the use with impact drivers. The magnet function can be disabled when not needed. The Impaktor technology ensures an above-average service life even under extreme conditions due to a best-possible utilisation of the material properties and optimally designed geometry. Mainly used in manual power tool applications. Suitable for bits with 1/4" hexagon head drive as per DIN ISO 1173-C 6.3, ISO 1173.
Features
Suitable for bits with 6.3 mm (1/4") outer hexagon drive according to DIN 3126-C 6.3 and Wera connection range 1
impactor holder to mitigate extreme impulse peaks
Special torsion effect by double torsion spring
with ring magnet for simple holding during longer and difficult screw
Also ideal for over-the-head working
Particularly suitable for use with commercial impact screwdrivers
Magnet can be pushed back and thus be turned off.
Hints
This text is machine translated.
Description
Impaktor holder to cushion extreme impulsive peaks, special torsion effect from the double-torsion spring. Equipped with a ring magnet to easily hold longer and heavier screws, also ideal for above-head work. Particularly suitable for the use with impact drivers. The magnet function can be disabled when not needed. The Impaktor technology ensures an above-average service life even under extreme conditions due to a best-possible utilisation of the material properties and optimally designed geometry. Mainly used in manual power tool applications. Suitable for bits with 1/4" hexagon head drive as per DIN ISO 1173-C 6.3, ISO 1173.
Features
Suitable for bits with 6.3 mm (1/4") outer hexagon drive according to DIN 3126-C 6.3 and Wera connection range 1
impactor holder to mitigate extreme impulse peaks
Special torsion effect by double torsion spring
with ring magnet for simple holding during longer and difficult screw
Also ideal for over-the-head working
Particularly suitable for use with commercial impact screwdrivers