User & Safety Instructions 1887290 Wera 899/4/1 K Bit holder 50 mm 1/4" (6.3 mm)
Description
Universal holder for the recording of bits with 1/4" hexagon head drive to DIN ISO 1173-C 6.3. Stainless steel sleeve for special corrosion protection. The snap ring guarantees an optimal seat of the tool in the holder. The strong permanent magnet keeps the bits tightly secure. 1/4" hex, suitable for screwdriver machines with recording according to DIN ISO 1173-F 6.3.
This text is machine translated.
Description
Universal holder for the recording of bits with 1/4" hexagon head drive to DIN ISO 1173-C 6.3. Stainless steel sleeve for special corrosion protection. The snap ring guarantees an optimal seat of the tool in the holder. The strong permanent magnet keeps the bits tightly secure. 1/4" hex, suitable for screwdriver machines with recording according to DIN ISO 1173-F 6.3.