• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Bit-Check 12 Wood 1 05057423001 Bit set 12-piece Pozidriv, Phillips, Star socket

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bit set

Downforce

Pozidriv

Phillips

Star socket

Shape

D 6.3

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Tool steel

Material properties

hardened

extra hard

Weight

0.000

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1428872 Wera Bit-Check 12 Wood 1 05057423001 Bit set 12-piece Pozidriv, Phillips, Star socket

Description

Bits with torsion form in designs hardened and extra hard. Universal holder with ring magnet for the recording of bits according to DIN ISO 1173-C 6.3 and E 6.3.

Scope of delivery

  • Pozidriv PZ 1/2 x PZ 2/PZ 3
  • Phillips PH 2
  • Torx T10/15/20/25/30/40
  • Bit holder with ring magnet.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 68.98*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)