• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Bit-Check 12 Wood 2 05057422001 Bit set 12-piece Pozidriv, Phillips, Star socket

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bit set

Downforce

Pozidriv

Phillips

Star socket

Shape

D 6.3

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Tool steel

Material properties

hardened

Width

70 mm

Height

20 mm

Weight

0.000

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1428874 Wera Bit-Check 12 Wood 2 05057422001 Bit set 12-piece Pozidriv, Phillips, Star socket

Description

Zahharten bit-check with 11 bits and universal holder with stainless steel sleeve, snap ring and strong permanent magnet. For the recording of bits according to DIN ISO 1173-C 6.3.

Scope of delivery

  • Phillips PH 1
  • Pozidriv PZ 1/2 x PZ 2/PZ 3
  • Torx T10/15/20/25/30/40
  • Universal holder.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.98*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)