• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Bit-Check 6 PZ Diamond 1 05057402001 Bit set 6-piece Pozidriv BiTorsion

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bit-Check diamond 6 PZ 1

  • Bits with color coding

Technical specifications

Product type

Bit set

Downforce

Pozidriv

Shape

D 6.3

Drive

1/4" (6.3 mm)

Length

50 mm

Material

Tool steel

Material properties

DLC coated

Features

BiTorsion

Content

1 pc(s)

Description

Bit-Check diamond-coated with 6 BiTorsion Bits in design.

Scope of delivery

  • Cross slit PZ 1/2 X PZ 2/PZ 3

Hints

This text is machine translated.

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.