• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Bit-Check 7 TX Diamond 1 05057415001 Bit set 7-piece Star socket BiTorsion

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Bit-Check 7 TX Diamond 1

  • Bits with color coding

Technical specifications

Product type

Bit set

Downforce

Star socket

Shape

D 6.3

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Tool steel

Material properties

DLC coated

Features

BiTorsion

Width

250 mm

Height

50 mm

Weight

1080 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1428897 Wera Bit-Check 7 TX Diamond 1 05057415001 Bit set 7-piece Star socket BiTorsion

Description

6 BiTorsion Bits in diamond coated version. Bit holder with quick change fodder for the recording of bits according to DIN ISO 1173-C 6.3 and E 6.3.

Scope of delivery

  • Torx T10/15/20/25/30/40
  • Bit holder with quick change fodder.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 70.98*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)