• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Bit-Check 7 PH Diamond 1 05057414001 Bit set 7-piece Phillips BiTorsion

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Downforce

Phillips

Shape

D 6.3

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Tool steel

Material properties

DLC coated

Features

BiTorsion

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1428879 Wera Bit-Check 7 PH Diamond 1 05057414001 Bit set 7-piece Phillips BiTorsion

Description

Bit-Check diamond-coated with 6 BiTorsion Bits in design. Bit holder with quick change fodder for the recording of bits according to DIN ISO 1173-C 6.3 and E 6.3.

Scope of delivery

  • Phillips 2 x PH 1/3 X PH 2/PH 3
  • Bit holder Rapidaptor.

Hints

This text is machine translated.

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.