• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Bit-Check 7 PZ BiTorsion 1 05340260001 Bit set 7-piece Pozidriv BiTorsion

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bit-Check 7 PZ BiTorsion 1

  • Bits with color coding

Technical specifications

Product type

Bit set

Downforce

Pozidriv

Shape

D 6.3

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Tool steel

Material properties

extra hard

Features

BiTorsion

Content

1 pc(s)

Description

6 BiTorsion Bits in extra-hard design. Bit holder with quick change fodder for the recording of bits according to DIN ISO 1173-C 6.3 and E 6.3.

Scope of delivery

  • Cross slot PZ 1/4 x PZ 2/PZ3
  • Bit holder with quick change fodder.

Hints

This text is machine translated.

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.