• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Whadda mirco:bit Kit WPK001 micro:bit

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

Type

BBC micro:bit

32 kB

Memory type

SRAM

External ports

micro USB (current)

Bluetooth

Smart

Length

51 mm

Width

15.80 mm

Height

15.50 mm

Product type

mirco:bit Kit

MC layout

32-bit

Suitable for

Raspberry Pi®

Interfaces

Bluetooth®

Series

micro:bit

Technology

32-bit MCU

Tool type

Starter kit

Depth

3.80 mm

Weight

165.0000

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481868 Whadda mirco:bit Kit WPK001 micro:bit

Description

The Microbit V2 is the ideal board for all who want to improve their microbit projects!

As in the previous version, this panel has an embedded embedded system. And it is still compatible with various coding languages such as block editor and mobile apps for beginners, to Python for the more advanced users.

It is possible to connect it to other devices, such as a Raspberry Pi through its 20-pin edge connectors. The built-in compass, the accelerometer and the motion detector ensure that the Micobit has endless possibilities!

While this newer version still holds all the existing Microbit functions, it also packs many new functionalities.

What was new? This second version has an on-board speaker and a microphone with an LED indicator. Both functions make project possibilities endless! But that's not all that was new, the Microbit V2 also has a built-in sleep and output mode. This means that your microbit can be switched off while you are still connected to a power supply. This saves you a lot of power! Finally, this second version has a controller that allows you to supply up to 200 mA to an external accessory.

This starter kit is the ideal kit for start-ups that want to program with the Block Editor or the mobile apps.

Micro: Bit website

This text is machine translated.

Features

  • Includes: ** USB cable: 1 x (PAC610B007N) ** Microbit housing: 1 x ** Battery holder: 1 x ** Microbit: 1 x ** Battery: 4 x AAA (LR03c) * Microbit hardware: ** illuminated : 5 x 5 LED matrix ** Buttons: 2 Push buttons ** Compass: Detect magnetic fields ** Accelerometer: Detection of changes in microbit speed ** GPIO: 17 general purpose input / output pins ** Bluetooth: Low power Bluetooth ) ** Speakers: Integrated speakers ** Microphone: MEMS microphone with LED indicator ** Capacitive touch sensor: Touch sensitive logo ** Energy saving mode: Built-in sleep or switch-off mode ** Controller: More computing power ** USB port : On-Board Micro USB Port ** Connection point: 20 edge connector pins at the bottom of the card ** Reset: Reset button

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)