• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Whadda WPA415 Jumper cable [40x Wire jumper socket - 40x Wire jumper socket] 30.00 cm Multi-coloured

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Jumper cable

No. of A connectors

40 x

Type A

Wire jumper socket

No. of B connections

40 x

Type B

Wire jumper socket

Cable length

30.00 cm

Factory colour

Multi-coloured

Content

1 pc(s)

Width

7.50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2330779 Whadda WPA415 Jumper cable [40x Wire jumper socket - 40x Wire jumper socket] 30.00 cm Multi-coloured

What kind of Board Connection Cables are you looking for?

More interesting products

(*All information is plus legal VAT)