• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Whadda WPB108 PCB design board 1 pc(s) Compatible with (development kits): Arduino

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Series

ATtiny85

Product type

PCB design board

Compatible with

Arduino

Interfaces

USB

Output voltage (max.)

5 V

MC layout

AVR

Suitable for

Arduino

Tool type

Development kit

Compatible with

Arduino

Technology

8-bit MCU

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481834 Whadda WPB108 PCB design board 1 pc(s) Compatible with (development kits): Arduino

Description

The Attiny85 module is a great option for running simple Arduino programs, it is small, cheap and relatively easy to use. If your project only requires a few simple inputs or outputs, this is an ideal module.

This text is machine translated.

Features

  • Support for ARDUINO® IDE * power via UBS or external source (PIN HEADER) * 5 V controller on board * built-in USB * 6 I/O pins * 8K flash memory (approx. 6K after bootloader) * I2C and SPI * PWM to 3 pins * ADC to 4 pins * power LED and LED to P1

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)