• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Whadda WPI430 GPS module 1 pc(s) Compatible with (development kits): Arduino

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

55 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

GPS module

Compatible with

Arduino

Suitable for

Arduino

Tool type

I/O module

Height

1.5 cm

Length

4 cm

Width

2.5 cm

Weight

15 g

Compatible with

Arduino

Technology

GPS

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481856 Whadda WPI430 GPS module 1 pc(s) Compatible with (development kits): Arduino

Description

The NEO-7 series of standalone GNSS modules is built on the exceptional performance of the U-BLOX 7 GNSS (GPS, GLONASS, QZSS and SBAS) engine. The NEO-7 series delivers high sensitivity and minimum acquisition times in the industry's proven neo form factor.

This text is machine translated.

Features

  • U-BLOX NEO-7M module, compact and excellent performance * parameters can be set via the serial port and stored in EEPROM * with SMA interface. You can connect a variety of antennas, a strong adaptability. * 3.3 V / 5 V level compatible for easy connection to a variety of microprocessor systems * On-board back-up battery * with micro USB, no need for USB TTL tools * with TTL interface * on-board ceramic antenna * Evaluation software (U-Center) available for download

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)