• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Whadda WPK501 Starter kit WPK501

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 65.99
-21 %
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Clock speed

37.9 kHz

Content

USB cable

Product type

Starter kit

Interfaces

USB

Technology

Starter kit

Tool type

Starter kit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481874 Whadda WPK501 Starter kit WPK501

Description

Features

  • This basic kit contains 1 x * 15 x LED (multiple colors) * 8 x 220 Ohm resistor (RA220E0) * 5 x 1K resistor (RA1K0) * 5 x 10K resistor (RA10K0) * 1 x 830 hole breadboard * 1 x RGB LED module (WPM318) * 4 x 4-pin key switch * 1 x active viewfinder (WPM319) * 1 x passive buzzer * 1 x 1838 IR infrared 37.9 KHz receiver (WPI317) * 1 x infrared remote control * 1 x infrared sensor diode * 1 x LM35 temperature sensor (LM35DZ) * 2 x ball switches (similar to Mer4 & Mer5) * 3 x photo-sensitive transistor (SGPT5053C) * 1 x 74HC595 shift register (HC595) * 1 x battery holder for 6 AA batteries (similar to BH363B) * 1 x 8 * 8 LED matrix display * 1 x single digit 7 segment LED display * 1 x 4 digit 7 segment LED display * 30 x breadboard jumper wire * 1 x USB cable * 1 x Potmeter 50k
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)