• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Whadda WPM406 Relay board 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Single

Product type

Relay board

Output voltage (max.)

250 V AC

Output voltage (min.)

30 V DC

Tool type

I/O module

Height

18 mm

Length

27 mm

Width

40 mm

No. of outputs

1 x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2330791 Whadda WPM406 Relay board 1 pc(s)

Description

Specifications:
Operating voltage: 5 VDC
Relay current: 10 A at 250 VAC, 10 A at 30 VDC (non-inductive)
Relay contact: C, NO, NC
connection: GND, +5 VDC, control input (5 to 12 VDC)
Dimensions: 40 x 27 x 18 mm

This text is machine translated.

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)