• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Whadda WPSE353 PCB design board 2 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

PCB design board

Output voltage (max.)

3 V

Output voltage (min.)

0 V

Tool type

Development kit

No. of outputs

1 x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481947 Whadda WPSE353 PCB design board 2 pc(s)

Description

This super-compact module can detect movement from a distance of up to 4 meters with infrared. Apart from the distance, it can cover the angle of 100 °.

This sensor is easy to climb and uses a simple signal output of the logic level.

This text is machine translated.

Features

  • Detects movement up to 4 meters away

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)