• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Whadda WSHA137 LED assembly kit Version: Assembly kit 9 V

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

67 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 8.99
-17 %
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED assembly kit

Operating voltage

9 V

Dim

(L x W x H) 55 x 30 x 33 mm

Height

33 mm

Length

55 mm

Width

30 mm

Version

Assembly kit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2482058 Whadda WSHA137 LED assembly kit Version: Assembly kit 9 V

Description

The easy way to check your IR remote control for proper operation. Simple operation: Display the remote control on the sensor and press any key. Four flashing LEDs indicate the remote control.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)