• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Whadda WSL8028 LED assembly kit

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

LED assembly kit

Dim

(W x H) 15.50 mm x 15.50 mm

Height

15.50 mm

Width

15.50 mm

Factory colour

Multi-colour

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2482085 Whadda WSL8028 LED assembly kit

Description

Features

  • Microcontroller technology * 13 different functions: Pulse switch, staircase light control, slow on/off dimmer, interval timer, speed adjustment for fan etc. * suitable for resistive and inductive loads (incandescent lamps, high voltage halogen lighting and low voltage halogen lighting with ferromagnetic transformer) * "soft start" extends the life of the bulbs * an advanced safety system with a fault indication automatically deactivates the module, If the load or no load can be operated too inductively * from several places, simply connect push buttons * 2 delay times in parallel from several places (anywhere between 5 seconds to 2 hours) Can be programd via the learning mode * Memory is protected from power failures * equipped with fuse and key for function selection * equipped with a mains suppressor according to the standards of EN55015
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)