• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Whadda WSL8072 LED assembly kit

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED assembly kit

Width

15.50 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2482090 Whadda WSL8072 LED assembly kit

Description

With this kit you can control a relay using the known DMX512 protocol. This protocol was developed by USITT in 1986 to control dimmers, scanners, motion head corners and other lighting devices with a simple wiring.
In some cases, a simple on/off selection is desirable. This is where this project comes in. It is actually a bus-controlled power driver. The relay is activated if the DMX value of the SET channel corresponds to 140 or more and switches if the value is 120 or less.

In combination with our /, a computer-controlled automation is very easy to set up.

This text is machine translated.

Features

  • System addresses: 512 unique addresses, DIP switch setting switch * LED display for power supply, relay output status and error situation * "SAFE DMX Data Stream" mode, which reduces interference to a minimum * "Relay Hold" function in the event of DMX signal loss *. : DMX-512, 3-pin XLR plug (included) * also available as a fully assembled module

More interesting products

(*All information is plus legal VAT)