• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Whadda WSSA170 LED assembly kit Version: Assembly kit

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

14 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED assembly kit

Version

Assembly kit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2482115 Whadda WSSA170 LED assembly kit Version: Assembly kit

Description

This large star has up to 60 LEDs and is the microprocessor, which is achieved with 24 different animations. In addition to red LEDs, yellow LEDs are also included to create a star in your own color mix.
Thanks to the supplied battery holder, the star can be used standing on a table or a desk, but is also perfect for hanging in a tree or in the window.
Works on an optional external power supply or standard 9V battery (not included).

This text is machine translated.

Features

  • Processor-controlled LED star Creating multiple dazzling effects * include additional LEDs that allow for different color combinations: Make your own mix of red and yellow LEDs or make the star completely red or yellow. * Board effect selection button * 24 effects ** 3 static ** 15 flashes ** 6 animations with fading * "all effects" squencing is possible (default setting)

More interesting products

(*All information is plus legal VAT)