• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 54.570.9055.0 PG terminal 24 mm 20 pc(s) Piece

Packaging type
Piece
Product type
PG terminal
Content
20 pc(s)
Features
with screw connection
Clamp width
24 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 34.25 / piece)
€ 685.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EARTH CONDUCTOR TERMINAL-WKN70 SL/U

  • WKN70 SL/U

Technical specifications

Packaging type

Piece

Product type

PG terminal

Features

with screw connection

Clamp width

24 mm

Manufacturer part #

54.570.9055.0

Content

20 pc(s)

Type

WKN70 SL/U

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3271735 Wieland Electric 54.570.9055.0 PG terminal 24 mm 20 pc(s) Piece

Description

Earth conductor terminal with screw connection for mounting on TS 35
Nominal cross-section: 70 mm²
Installation width 24 mm.
Colour: Green/yellow

This text is machine translated.

More interesting products

(*All information is plus legal VAT)