• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 56.106.0155.0 N terminal 8 mm Screws Grey 50 pc(s)

Product type
N terminal
Connection
Screws
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
10 mm²
Nominal current - rounded value
41 A
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 4.20 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

N terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

10 mm²

Clamp width

8 mm

No. of rows

1

Pins per row

2

Factory colour

Grey

Nominal current

41 A

Nominal current - rounded value

41 A

Nominal voltage

500 V

Manufacturer part #

56.106.0155.0

Content

50 pc(s)

Type

WKN 6 TK D

Width

8 mm

Flammability rating

V0

Insulation material

Thermoplastic

DIN rail (top hat rail) 35 mm

Grey

500 V

-40-55 °C

V0

TRUE

Screw connection

Screw connection

None

None

TRUE

1

2

0.5-10 mm²

0.5-10 mm²

Thermoplastic

41 A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3271784 Wieland Electric 56.106.0155.0 N terminal 8 mm Screws Grey 50 pc(s)

Description

Through terminal block with screw terminals for mounting on TS 35
Nominal cross-section: 6 mm²
Installation width 8 mm.
Colour: grey

This text is machine translated.

More interesting products

(*All information is plus legal VAT)