• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 56.203.0055.0 Continuity 5 mm Spring-loaded connector Grey 100 pc(s) Piece

Packaging type
Piece
Product type
Continuity
Connection
Spring-loaded connector
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.92 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Through terminal WTP 2,5/4

  • WTP 2,5/4

Technical specifications

Packaging type

Piece

Product type

Continuity

Features

+ push-in spring bracket

Connection

Spring-loaded connector

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

4 mm²

Clamp width

5 mm

Pins per row

2

Factory colour

Grey

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

800 V

Manufacturer part #

56.203.0055.0

Content

100 pc(s)

Type

WTP 2,5/4

Flammability rating

V0

Insulation material

Thermoplastic

DIN rail (top hat rail) 35 mm

Grey

800 V

-40-55 °C

V0

TRUE

Push-in clamp connection

Push-in clamp connection

2

2

0.2-4 mm²

0.2-4 mm²

0.2-4 mm²

0.2-4 mm²

Thermoplastic

32 A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3274379 Wieland Electric 56.203.0055.0 Continuity 5 mm Spring-loaded connector Grey 100 pc(s) Piece

Description

Through terminal with push-in connection for mounting on TS 35
Nominal cross-section: 2.5 mm²
Installation width 5 mm
Colour: grey

This text is machine translated.

More interesting products

(*All information is plus legal VAT)