• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 56.203.9355.0 PG terminal 5 mm Spring-loaded connector Green-yellow 100 pc(s) Piece

Packaging type
Piece
Product type
PG terminal
Connection
Spring-loaded connector
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 3.45 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EARTH CONDUCTOR TERMINAL-WTP 2,5/4 D1/2 PE

  • WTP 2,5/4 D1/2 PE

Technical specifications

Packaging type

Piece

Product type

PG terminal

Features

+ push-in spring bracket

Connection

Spring-loaded connector

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

4 mm²

Clamp width

5 mm

Pins per row

3

Factory colour

Green-yellow

Manufacturer part #

56.203.9355.0

Content

100 pc(s)

Type

WTP 2,5/4 D1/2 PE

Width

5 mm

Flammability rating

V0

Connector colour

Green-yellow

Insulation material

Thermoplastic

DIN rail (top hat rail) 35 mm

Green/yellow

-40-55 °C

V0

TRUE

Spring clamp connection

Spring clamp connection

2

3

0.2-4 mm²

0.2-4 mm²

0.2-4 mm²

0.2-4 mm²

Thermoplastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3274498 Wieland Electric 56.203.9355.0 PG terminal 5 mm Spring-loaded connector Green-yellow 100 pc(s) Piece

Description

Earth conductor terminal with push-in connection for mounting on TS 35
Nominal cross-section: 2.5 mm²
Installation width 5 mm
Colour: Green/yellow

This text is machine translated.

More interesting products

(*All information is plus legal VAT)