• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 56.203.9553.0 Terminal 5 mm Jack connector 50 pc(s) Piece

Packaging type
Piece
Product type
Terminal
Connection
Jack connector
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.80 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

INSTALLATION TERMINAL-WKIS 2.5 NT-D-SL

  • WKIS 2,5 NT-D-SL

Technical specifications

Packaging type

Piece

Product type

Terminal

Features

+ N disconnect slide

Connection

Jack connector

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

4 mm²

Clamp width

5 mm

Nominal current

22 A

Nominal current - rounded value

22 A

Nominal voltage

400 V

Manufacturer part #

56.203.9553.0

Content

50 pc(s)

Type

WKIS 2,5 NT-D-SL

Width

5 mm

Flammability rating

V0

Insulation material

Thermoplastic

DIN rail (top hat rail) 35 mm

400 V

V0

TRUE

Plug-in connection

Plug-in connection

3

Grey

TRUE

TRUE

FALSE

0.14-4 mm²

0.14-4 mm²

Thermoplastic

22 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3274526 Wieland Electric 56.203.9553.0 Terminal 5 mm Jack connector 50 pc(s) Piece

Description

Installation terminal with plug connector for mounting on TS 35
Nominal cross-section: 2.5 mm²
Installation width 5 mm
Colour: grey

This text is machine translated.

More interesting products

(*All information is plus legal VAT)