• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 56.206.0055.0 Continuity 8 mm Spring-loaded connector Grey 100 pc(s)

Product type
Continuity
Connection
Spring-loaded connector
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
10 mm²
Nominal current - rounded value
57 A
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.80 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Through terminal WTP 6/10

  • WTP 6/10

Technical specifications

Product type

Continuity

Features

+ push-in spring bracket

Connection

Spring-loaded connector

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

10 mm²

Clamp width

8 mm

Pins per row

2

Factory colour

Grey

Nominal current

57 A

Nominal current - rounded value

57 A

Nominal voltage

1000 V

Manufacturer part #

56.206.0055.0

Content

100 pc(s)

Type

WTP 6/10

Width

8 mm

Flammability rating

V0

Insulation material

Thermoplastic

DIN rail (top hat rail)/G-rail TH35/G32

Grey

1000 V

-40-55 °C

V0

TRUE

Plug-in connection

2

0.2-10 mm²

0.2-10 mm²

0.2-10 mm²

0.2-10 mm²

Thermoplastic

57 A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3274565 Wieland Electric 56.206.0055.0 Continuity 8 mm Spring-loaded connector Grey 100 pc(s)

Description

Through terminal with push-in connection for mounting on TS 35
Nominal cross-section: 10 mm²
Installation width 8 mm.
Colour: grey

This text is machine translated.

More interesting products

(*All information is plus legal VAT)