• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 56.395.1055.0 Continuity 32 mm Screws Grey 10 pc(s)

Product type
Continuity
Connection
Screws
Cross section (flexible) (max.)
95 mm²
Nominal current - rounded value
250 A
Content
10 pc(s)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 10.50 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Continuity

Features

NS 32/35 rail mount

with screw connection

Connection

Screws

Cross section (flexible) (min.)

16 mm²

Cross section (flexible) (max.)

95 mm²

Clamp width

32 mm

No. of rows

1

Pins per row

2

Factory colour

Grey

Nominal current

250 A

Nominal current - rounded value

250 A

Nominal voltage

1000 V

Manufacturer part #

56.395.1055.0

Content

10 pc(s)

Type

RFK 1 / 95 FM S35/V0

Width

32 mm

Flammability rating

V0

Insulation material

Thermoplastic

DIN rail (top hat rail) 35 mm

Grey

1000 V

-40-55 °C

V0

FALSE

Screw connection

Screw connection

1

2

16-95 mm²

16-95 mm²

Thermoplastic

250 A

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3271741 Wieland Electric 56.395.1055.0 Continuity 32 mm Screws Grey 10 pc(s)

Description

Through terminal block with screw terminals for mounting on TS 35/7.5 mm, nominal cross-section: 95 mm²
Installation width 32 mm.
Colour: grey

This text is machine translated.

More interesting products

(*All information is plus legal VAT)