• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 56.703.9155.0 Twin continuity 5 mm Spring-loaded connector Green-yellow 100 pc(s)

Product type
Twin continuity
Connection
Spring-loaded connector
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
Content
100 pc(s)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 100 pc(s))
Total (€ 4.99 / piece)
€ 499.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Duo earth conductor terminal WKFN 2.5 D2/2/SL/35

  • WKFN 2,5 D2/2/SL/35

Technical specifications

Product type

Twin continuity

Connection

Spring-loaded connector

Cross section (flexible) (min.)

0.13 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.13 mm²

Cross section (inflexible) (max.)

4 mm²

Clamp width

5 mm

No. of rows

1

Pins per row

4

Number of pins

4

Factory colour

Green-yellow

Manufacturer part #

56.703.9155.0

Content

100 pc(s)

Type

WKFN 2,5 D2/2/SL/35

Flammability rating

V0

Insulation material

Thermoplastic

DIN rail (top hat rail) 35 mm

Green/yellow

-40-55 °C

V0

TRUE

Spring clamp connection

Spring clamp connection

FALSE

1

4

0.13-4 mm²

0.13-2.5 mm²

Thermoplastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3274550 Wieland Electric 56.703.9155.0 Twin continuity 5 mm Spring-loaded connector Green-yellow 100 pc(s)

Description

Duo earth conductor terminal with spring-cage connection for mounting on TS 35
Nominal cross-section: 2.5 mm²
Installation width 5 mm
Colour: Green/yellow

This text is machine translated.

More interesting products

(*All information is plus legal VAT)