• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 56.704.0055.6 Continuity 6 mm Spring-loaded connector Blue 100 pc(s)

Product type
Continuity
Connection
Spring-loaded connector
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Nominal current - rounded value
32 A
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.30 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Continuity

Features

Explosion-proof

Connection

Spring-loaded connector

Cross section (flexible) (min.)

0.13 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.13 mm²

Cross section (inflexible) (max.)

6 mm²

Clamp width

6 mm

No. of rows

1

Pins per row

2

Factory colour

Blue

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

800 V

Manufacturer part #

56.704.0055.6

Content

100 pc(s)

Type

WKFN 4 / 35 BLAU

Flammability rating

V0

Connector colour

Blue

Insulation material

Thermoplastic

DIN rail (top hat rail) 35 mm

Blue

800 V

-40-55 °C

V0

TRUE

Spring clamp connection

Spring clamp connection

1

2

0.13-6 mm²

0.13-4 mm²

Thermoplastic

32 A

TRUE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3274709 Wieland Electric 56.704.0055.6 Continuity 6 mm Spring-loaded connector Blue 100 pc(s)

Description

Through terminal block with spring connection for mounting on TS 35
Nominal cross-section: 4 mm²
Installation width 6 mm.
Colour : blue

This text is machine translated.

More interesting products

(*All information is plus legal VAT)