• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 57.504.4055.0 N terminal 6 mm Screws Grey 100 pc(s) Piece

Packaging type
Piece
Product type
N terminal
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 2.25 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BASIC TERMINAL-WK 4 TKG/U /V0

  • WK 4 TKG/U /V0

Technical specifications

Packaging type

Piece

Product type

N terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Clamp width

6 mm

No. of rows

1

Pins per row

2

Factory colour

Grey

Nominal voltage

800 V

Manufacturer part #

57.504.4055.0

Content

100 pc(s)

Type

WK 4 TKG/U /V0

Flammability rating

V0

Insulation material

Thermoplastic

DIN rail (top hat rail)/G-rail TH35/G32

Grey

800 V

-40-55 °C

V0

TRUE

Screw connection

Screw connection

Pluggable

None

FALSE

1

2

0.5-6 mm²

0.5-4 mm²

Thermoplastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3274693 Wieland Electric 57.504.4055.0 N terminal 6 mm Screws Grey 100 pc(s) Piece

Description

Separate basic terminal for the admission of fuse plugs
Component connector and fuse disconnectors with screw terminal for mounting AU on TS 35
Nominal cross-section 4 mm²
Installation width 6 mm.
Colour Grey

This text is machine translated.

More interesting products

(*All information is plus legal VAT)