• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 57.504.9155.0 PG terminal 6 mm Screws Green-yellow 100 pc(s) Piece

Packaging type
Piece
Product type
PG terminal
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 7.29 / piece)
€ 729.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EARTH CONDUCTOR TERMINAL-WK 4/D2/2SLU /V0

  • WK 4/D2/2SLU /V0

Technical specifications

Packaging type

Piece

Product type

PG terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Clamp width

6 mm

No. of rows

1

Pins per row

4

Factory colour

Green-yellow

Manufacturer part #

57.504.9155.0

Content

100 pc(s)

Type

WK 4/D2/2SLU /V0

Width

6 mm

Flammability rating

V0

Insulation material

Thermoplastic

DIN rail (top hat rail) 35 mm

Green/yellow

-40-55 °C

V0

FALSE

Screw connection

Screw connection

FALSE

1

4

0.5-6 mm²

0.5-4 mm²

Thermoplastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3274755 Wieland Electric 57.504.9155.0 PG terminal 6 mm Screws Green-yellow 100 pc(s) Piece

Description

Earth conductor terminal with screw terminal for mounting on TS 35 and TS 32
Nominal cross-section 4 mm²
Installation width 6 mm.
Colour green/yellow

This text is machine translated.

More interesting products

(*All information is plus legal VAT)