• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 57.910.5755.0 Fuse terminal 12 mm Screws Grey 50 pc(s)

Product type
Fuse terminal
Connection
Screws
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
10 mm²
Nominal current - rounded value
10 A
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 13.10 / piece)
€ 655.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FUSE CLIP-WK 10/SIU6,3X32M.NGL/V0

  • WK 10/SIU6,3X32M.NGL/V0

Technical specifications

Product type

Fuse terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

1 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

1 mm²

Cross section (inflexible) (max.)

10 mm²

Clamp width

12 mm

No. of rows

1

Factory colour

Grey

Nominal current

10 A

Nominal current - rounded value

10 A

Nominal voltage

500 V

Manufacturer part #

57.910.5755.0

Content

50 pc(s)

Type

WK 10/SIU6,3X32M.NGL/V0

Flammability rating

V0

Insulation material

Thermoplastic

DIN rail (top hat rail)/G-rail TH35/G32

Grey

500 V

-40-55 °C

V0

TRUE

Screw connection

Screw connection

G-fuse 6.3x32 mm

Screwable

Glow lamp

1

AC/DC

1-10 mm²

1-10 mm²

16-16 mm²

Thermoplastic

10 A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3274581 Wieland Electric 57.910.5755.0 Fuse terminal 12 mm Screws Grey 50 pc(s)

Description

Fuse terminal with screw terminals for mounting on TS 35 and TS 32
Nominal cross-section 10 mm²
Installation width 12 mm.
Colour Grey

This text is machine translated.

More interesting products

(*All information is plus legal VAT)