• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 58.504.5055.0 Continuity 6 mm Screws Grey 100 pc(s)

Product type
Continuity
Connection
Screws
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Nominal current - rounded value
32 A
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 2.05 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Through terminal-WT 4 D1/2

  • WT 4 D1/2

Technical specifications

Product type

Continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

6 mm²

Clamp width

6 mm

No. of rows

1

Pins per row

3

Factory colour

Grey

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

500 V

Manufacturer part #

58.504.5055.0

Content

100 pc(s)

Type

WT 4 D1/2

Dim

(W x H) 6 mm x 49 mm

Width

6 mm

Height

49 mm

Flammability rating

V0

Insulation material

Thermoplastic

DIN rail (top hat rail)/G-rail TH35/G32

Grey

6 mm

49 mm

500 V

-25-70 °C

V0

TRUE

Screw connection

Screw connection

1

3

0.14-6 mm²

0.5-4 mm²

0.14-6 mm²

Thermoplastic

32 A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3274746 Wieland Electric 58.504.5055.0 Continuity 6 mm Screws Grey 100 pc(s)

Description

Through terminal block with screw terminals for mounting on TS 35
Nominal cross-section: 4 mm²
Installation width 6 mm.
Colour: grey

This text is machine translated.

More interesting products

(*All information is plus legal VAT)