• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric Z2.803.5310.0 Shielding connector 36 mm Clamp 10 pc(s) Piece

Packaging type
Piece
Product type
Shielding connector
Connection
Clamp
Content
10 pc(s)
Clamp width
36 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 9.60 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shield connection terminal WST 32 / D

  • WST 32 / D

Technical specifications

Packaging type

Piece

Product type

Shielding connector

Connection

Clamp

Clamp width

36 mm

No. of rows

1

Pins per row

1

Manufacturer part #

Z2.803.5310.0

Content

10 pc(s)

Type

WST 32 / D

Dim

(W x H) 36 mm x 64 mm

Width

36 mm

Height

64 mm

Other

36 mm

64 mm

-40-55 °C

1

1

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3275183 Wieland Electric Z2.803.5310.0 Shielding connector 36 mm Clamp 10 pc(s) Piece

Description

Shield connection terminal for mounting on mounting plate for cable diameters from 15 to 32 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)