• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 26278 Workshop Slot Interchangeable bit 3.5 mm 3.5 mm 175 mm Compatible with Wiha Torque

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

335 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 5.49 / piece)
€ 7.99
-31 %
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Interchangeable bit

Range of use

Workshop

Downforce

Slot

Size

3.5 mm

Blade width

3.5 mm

Blade thickness

0.6 mm

Blade length

175 mm

Length

175 mm

Blade Ø

4 mm

Material

Chrome moly vanadium steel

Material properties

tempered

matt chrome plating

Height

175 mm

Weight

0.019 kg

Compatible with

Wiha Torque

UKCA

yes

DIN standard

DIN ISO 2380-1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1176834 Wiha 26278 Workshop Slot Interchangeable bit 3.5 mm 3.5 mm 175 mm Compatible with Wiha Torque

Description

Application: For controlled screwing at a predefined torque · Blade made of high-quality chromium-vanadium-molybdenum steel, through-hardened, matt chrome-plated · Wiha ChromTop ® blade tip guarantees the highest dimensional stability · Color coding gray · Standards: blade tip DIN ISO 2380-1.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)