• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 26767 26767 Pipe wrench Spanner size (metric) 63 mm 300 mm

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pipe wrench

Spanner size

63 mm

Range (in inches)

2 1/2"

Length

300 mm

Material

Chrome moly vanadium steel

Material properties

quenched and tempered

tempered

DIN standard

DIN ISO 8976

Weight

570 g

Manufacturer part #

26767

Clamping range

63 mm (2 1/2 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804143 Wiha 26767 26767 Pipe wrench Spanner size (metric) 63 mm 300 mm

Description

For gripping and holding of pipes and angular profiles as well as hex nuts in the installation area. Execution: pierced, finely adjustable joint for optimum adaptation to awkward object. Quick and easy setting and lock at the press of a button. Long durability through additional inductive hardening of jaws. Head shape: Extra slim head, thus it is also suitable for working in hard to reach places. Standards: DIN ISO 8976. Material: Chrome-vanadium tool steel, tempered.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 303.92€ 297.92*

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)