• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 28758 28758 Torque-Tplus Bit-Schnellwechselhalter. 125 mm 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

162 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Quick-release bit holder

Drive

1/4" (6.3 mm)

Downforce

1/4" (6.3 mm)

Length

125 mm

Dim

(L x W x H) 125 x 73 x 125 mm

DIN standard

DIN 3126

Weight

0.058 kg

Content

1 pc(s)

Material

Chrome moly vanadium steel

Material properties

fully tempered

Width

73 mm

Height

125 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804008 Wiha 28758 28758 Torque-Tplus Bit-Schnellwechselhalter. 125 mm 1/4" (6.3 mm)

Description

Driving side: DIN 3126, ISO 1173, Form D 6.3 For screw joints of all kinds in trade and industry. For controlled screwing at a predefined torque., in combination with a WIHA torque 6-mm changing blade. For controlled screwing with nuts at a predefined torque. For controlled screwing with bits at a predefined torque. Extra: supplied in a practical plastic box, incl. factory testing protocol. Accuracy: ±6%, traceable to national normal. Handle: Made of tough cellulose acetate. numerical torque value display in window scale. Torque can be set continuously with adjustment tool torque-setter (included in the delivery). Comfortable Cross-handle with soft zones for optimum transmission of torque. Click signal upon reaching the set torque value. Sleeve: Bit-Schnellwechselhalter for Wiha cross-grip torque tools. Enables a particularly fast bit change. Blade: octagonal profile with hole in the blade tip, through-hardened, galvanised. High-quality chromium-vanadium-molybdenum steel, through-hardened, matt chrome-plated. Head: nickel-plated, spring-loaded ball. EN ISO 6789, BS EN 26789, ASME B107.14M Bits: High quality chrome-vanadium steel, pierced hardened, bronzed.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)