• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 43164 Bit box 2 pieces incl. belt holder

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

42 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Not suitable for bits with 1/4" mounting
Product type

Bit box

Features

incl. belt holder

Weight

125 g

Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3046000 Wiha 43164 Bit box 2 pieces incl. belt holder

Description


Tested to IEC 60900 standard.

This text is machine translated.

Features

  • Simplifies the handling: Compact slimBit box with optimal visibility of the profiles and easy access
  • Simplifies the handling: Comfortable storage of 12 slimBits - can be used directly at the belt
  • Application: Suitable for storage of Wiha slimBits. Perfect for mobile use
  • The set with two slimBit boxes and belt holders is the perfect solution for an orderly and easy to use storage of 12 slimBits. The smart bit box gives you an optimum view of the screw profiles. With the help of the accompanying belt clips the slimBit boxes are the perfect companion for mobile use

Scope of delivery

  • 2x slimBit box, empty
  • 1x belt holder for slimBit box

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)