• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 43709 Electrical & precision engineering , ESD, Workshop Bit screwdriver 4 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit screwdriver

Range of use

Electrical & precision engineering

ESD

Workshop

Drive

4 mm

Length

96 mm

Handle length

96 mm

Width

150 mm

Height

50 mm

Weight

12 g

Screwdriver features

Screw magnet

Dim

(L x W x H) 96 x 150 x 50 mm

Downforce

Slim-Bit (4 mm)

EN standard

EN 61340-5-1

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481743 Wiha 43709 Electrical & precision engineering , ESD, Workshop Bit screwdriver 4 mm

Description

The challenge when working on electronic components is that they can be damaged even at the lowest voltages. The electro-static dissipative screwdriver handle PicoFinish® ESD masters this task without any problem. Thanks to its long, slim grip and quick-turn zone, the screwdriver handle together with MicroBits is ideal for precise and sensitive work on sensitive workpieces. The magnetic holding function of the bit holder ensures an easy handling as well as an optimum hold. The ergonomic grip design with soft zone enables comfortable working. Sensitive and fast turning is supported with the smooth rotating cap. In combination with 4 mm MicroBits, the dissipative tool transfers electrostatic energy in a controlled and safe manner when screwing. The screwdriver handle is manufactured according to the international standard IEC 61340-5-1 and thus guarantees maximum protection of the electronic components. In addition, it has a surface resistance of 106 - 109 ohms.

This text is machine translated.

Features

  • Reduces your costs: Electrostatic dissipative tools protect electronic components from destruction
  • Simplifies the handling: Extra long rotating cap enables an optimal guiding
  • Increases your precision: Sensitive working and controlled power transmission thanks to a slim grip with soft grip zone
  • Application: In combination with 4 mm micro-bits ideal for fine and filigree screwing at electrostatic sensitive components

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.98€ 22.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)