• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Wiha III - Hartschalentasche XXL size für Werkzeuge 44129 Electrical contractor, Trades person, Professionals, VDE

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 625.00 / piece)
€ 625.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tool box XXL III empty (44129)

  • Dust and water proof according to IP 55
  • Temperature resistant --20°C - +45 °C.

Technical specifications

  • Protection class (details): Dust and water-proof according to IP 55
  • Temperature resistant --20°C - +45 °C.
  • Material: Case & lid PP
Dim

(L x W x H) 680 x 336 x 497 mm

Product type

Tool box (empty)

Range of uses

Electrical contractor

Trades person

Professionals

VDE

Volume

52.5 l

Max. load capacity

150 kg

Material

Polypropylene (PP)

Factory colour

Black

Red

Length

680 mm

Height

497 mm

Width

336 mm

Weight

16.005 g

IP55

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2347571 Wiha Wiha III - Hartschalentasche XXL size für Werkzeuge 44129 Electrical contractor, Trades person, Professionals, VDE

Description

Protects your health: On stairs and rough terrain, the trolley case rolls comfortably and smoothly thanks to large wheels.
Simplifies your work: With folded legs the case serves as a stable and non-slip step for tasks at a height.
Increases your quality of work: Saw down the material exactly on the construction site thanks to the V-shaped notch with scale in the lid of the case.
Protects your health: Increased removal position of tools from the case due to fold-out legs.

Application: For the structured and tidy storage of an extensive range of tools. Application:For the fast and easy transportation of tools. Electricians require a wide variety of tools in different locations. Many tool boxes do not offer sufficient stability and often one gets arranged all the necessary tools with great effort. On the contrary, the tool case XXL III by Wiha impresses with its sufficient storage space and absolute robustness. It also contains specially developed tool boards which give order and space to a comprehensive range of tools. Thanks to the extra large wheels it is easy to pull the case on impassable land or comfortably behind you via stairs. Due to the folding legs this case also serves as a non-slip step. In addition, the increased position enables a comfortable removal of the tools with care for the back. The V-shaped notch with scale inside the lid makes it easier to saw off, for example, a cable channel on the construction site. The case made of robust polypropylene is also fitted with gas pressure shock absorbers, which hold the lid in different positions and prevent pinching of the fingers by accidentally closing the lid.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 667.97€ 664.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)