• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Electrical & precision engineering Screwdriver set 8-piece Phillips, Pentalobular, Allen, Star

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiha Electrical & precision engineering Screwdriver set 8-piece Phillips, Pentalobular, Allen, Star

  • Extra long rotary cap enables an optimum guide
  • Screwdriver grip size concept for an optimal balance between precision and control
  • Sensitive working and controlled power transmission thanks to a slim grip with soft grip zone

Technical specifications

  • Handle diameter 9 and 18 mm
Product type

Screwdriver set

Range of use

Electrical & precision engineering

Downforce

Phillips

Pentalobular

Allen

Star

Size

PH 000

PH 00

PL 1

PL 2

2.5 mm

T 3

Y000

Material

Chrome moly vanadium steel

Material properties

matt chrome plating

Blade length

40 mm

60 mm

Length

285 mm

Weight

320.0000

Width

32 mm

Height

155 mm

Dim

(L x W x H) 285 x 32 x 155 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481713 Wiha Electrical & precision engineering Screwdriver set 8-piece Phillips, Pentalobular, Allen, Star

Description

To repair iPhone® devices, screwdrivers with special screw profiles are required to avoid damaging the device. The fine screwdriver set PicoFinish® by Wiha offers the optimum equipment for smartphone repair. In addition to standard profiles, the set also includes the Pentalobe and Y-type special profiles specially developed by Wiha for smartphones. This means that all Apple® iPhone® devices from model 4 to iPhone® X can be covered. Thanks to their long, slim handles and quick-twist zones, the PicoFinish precision screwdrivers are also Ideal for fine-grained work in electrical and precision engineering, hobbies and model-making. The ergonomic grip design with soft zone enables comfortable working. Sensitive and fast turning is supported with the smooth-running rotating cap. The white screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile.

This text is machine translated.

Features

  • Ideal for repairs on smartphones, especially on all Apple® devices from iPhone® 4 to iPhone® X.

Scope of delivery

  • 1x fine screwdriver PicoFinish Phillips PH000 x 40 mm (42403)
  • 1x fine screwdriver PicoFinish Phillips PH00 x 40 mm (42402)
  • 1x fine screwdriver PicoFinish Pentalobe PL1 x 40 mm (42464)
  • 1x fine screwdriver PicoFinish Pentalobe PL2 x 40 mm (42465)
  • 1x fine screwdriver PicoFinish ® hex socket wrench 2.5 mm x 60 mm (42446)
  • 1x Fine screwdriver PicoFinish TORX ® T3 x 40 mm (42476)
  • 1x fine screwdriver PicoFinish Y-type Y000 x 40 mm (42470)
  • 1x professional ESD precision tweezers type 2A 2A, 120 mm (32329)

More interesting products

(*All information is plus legal VAT)