• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha ESD Screwdriver set 5-piece Star socket

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

25 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

5pcs. TORX ESD-Screwdriver set

  • Unique Wiha grip size concept with optimal balance between force and control
  • With patented SoftFinish® handle design for hand and muscle-protecting work
  • Recommended by doctors and therapists of the AGR
  • Electrostatic dissipative tools protect electronic components against destruction
  • A stylised image of a hand holding a round shape within a black triangle on a yellow background.
  • Six-pointed star bolt within a circle.

Technical specifications

Product type

Screwdriver set

Range of use

ESD

Downforce

Star socket

Size

T 6

T 8

T 9

T 10

T 15

Material

Chrome moly vanadium steel

Material properties

tempered

matt chrome plating

Length

353 mm

DIN standard

DIN EN 61340-5-1

Screwdriver features

Multi-purpose tool grip

Width

44 mm

Height

237 mm

Dim

(L x W x H) 353 x 44 x 237 mm

EN standard

EN 61340-5-1

Standards

IEC 61340-5-1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815696 Wiha ESD Screwdriver set 5-piece Star socket

Description

For all work on electrostatically sensitive components.

This text is machine translated.

Features

  • Ergonomic Wiha Soft Finish® multi-component grip with unwinding protection
  • Blade made from high-quality chrome vanadium molybdenum steel, constantly hardened, matte-chromium plating
  • Wiha ChromTop® blade tip
  • Surface resistance 106 - 109 ohm.

Scope of delivery

  • TORX T6 x 60/T8 x 60/T9 x 60/T10 x 80/T15 x 80 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.97*

More interesting products

(*All information is plus legal VAT)