• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Kugelkopf-6kant-Umsteckklinge 3,0x3,0x150mm Workshop Allen Interchangeable bit 3 3 mm 150 mm Compatible with Wiha S

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

System 6 -spare blades for hexagonal socket

  • Symbol image for Wiha Kugelkopf-6kant-Umsteckklinge 3,0x3,0x150mm Workshop Allen Interchangeable bit 3 3 mm 150 mm Compatible with Wiha S
  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Interchangeable bit

Range of use

Workshop

Downforce

Allen

Size

3

Spanner size

3 mm

Blade length

150 mm

Length

150 mm

Blade Ø

6 mm

Material

Chrome moly vanadium steel

Material properties

tempered

Width

15.00 mm

Weight

32.0000

Screwdriver features

Ball head handle

Compatible with

Wiha System 6

Dim

(L x W) 150 mm x 15.00 mm

Material (details)

Chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated

Size

3,0/ 3,0 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 828447 Wiha Kugelkopf-6kant-Umsteckklinge 3,0x3,0x150mm Workshop Allen Interchangeable bit 3 3 mm 150 mm Compatible with Wiha S

Description

High alloy chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated With colour-coded Wiha Chrome-Top ® blade tip. One side with ball head for glands at an angle of up to 25°.

This text is machine translated.

Features

  • Wiha ChromTop blade tip guarantees highest degree of consistency.

More interesting products

(*All information is plus legal VAT)