• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Pentalobe screwdriver Size (screwdriver) PL 1 Blade length: 40 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Size PL1
Product type

Pentalobe screwdriver

Size

PL 1

Blade length

40 mm

Material

Steel

Width

13.60 mm

Height

1.50 mm

Weight

11.7000

Downforce

Pentalobular

Dim

(W x H) 13.60 mm x 1.50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2126897 Wiha Pentalobe screwdriver Size (screwdriver) PL 1 Blade length: 40 mm

Description

Makes the handling with extra-long rotating cap allows for an optimal management. Increases Your Efficiency: Schraubendreher-Griffgro outdoor concept for an optimum balance between precision and control. Increases your precision: emotional work and controlled power transfer thanks to slim grip with soft-grip zone. The challenge for fine mechanical screw connections is precise and carefully to work, without damaging the workpiece. The Fine screwdriver PicoFinish ® from Wiha are due to their long, slim handles and quick-twist zone ideal for fine and filigree work in precision mechanics, hobbies and model-making. The ergonomic handle design with soft zone allows convenient working. Sentimental and fast turning is with the easy rotating cap supported. Continue to facilitate the printed screwdriver symbols on the cap to the selection of the correct screwdriver profile. The safety profile Pentalobe often occurs at Apple smartphones, tablet PCs and notebooks. Application: Ideal for repair work on Apple smartphones, tablet PCs and notebooks.

This text is machine translated.

What kind of Speciality Screwdrivers are you looking for?

More interesting products

(*All information is plus legal VAT)