• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha PlusMinus Schraubendreh.SL/PZ2 SoftFinish-slimFix VDE1000V VDE PZ/Phillips/SL plus/minus drivers Size (screwdriver)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PZ/Phillips/SL plus/minus drivers

Range of use

VDE

Size

SL/PZ 2

Blade length

100 mm

Length

218 mm

Handle Ø

36 mm

Handle length

118 mm

Blade type

Round

Material

Chrome moly vanadium steel

Material properties

tempered

burnished

Width

22.00 mm

Height

3.00 mm

Weight

0.096 kg

DIN standard

DIN EN 60900

Downforce

Plus/Minus

Screwdriver features

Multi-purpose tool grip

Dim

(L x W x H) 218 x 22.00 x 3.00 mm

EN standard

EN 60900

Material (details)

High-quality chromium-vanadium-molybdenum steel, hardened throughout, burnished.

Handle grip dimensions

(L x Ø) 100 x 36 mm

Standards

Manufactured gem

Straight

TRUE

96 kg/m

100 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 778277 Wiha PlusMinus Schraubendreh.SL/PZ2 SoftFinish-slimFix VDE1000V VDE PZ/Phillips/SL plus/minus drivers Size (screwdriver)

Description

For terminal screws (slotted/ Pozidriv). Individually tested protective insulation 1,000 V AC, VDE and GS tested. Blade: High quality chrome-vanadium-molybdenum steel, through hardened, black-finish. Protective insulation moulded directly onto the blade and completely integrated into the blade in the lower area. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Standards: Manufactured acc. to IEC 60900:2012. Application: For all work on or around electrical components up to 1,000 V AC. Extra: The integrated protective insulation enables low-lying fastening and spring elements to be reached and manipulated.

Features

  • Use: For working on live parts up to 1000 V AC. 000 V AC
  • Extra: Due to its integrated protective insulation can deep-lying screw and spring elements. In blister packaging. Ergonomic Wiha SoftFinish® multi-component grip with anti-rolloff protection. Blade: High quality chrome-vanadium-molybdenum steel, hardened throughout, burnished. Protective insulation sprayed directly on to the blade, fully integrated into the blade tip.
  • Standards: manufactured in accordance with IEC 60900:2012.

Hints

This text is machine translated.

What kind of Speciality Screwdrivers are you looking for?

More interesting products

(*All information is plus legal VAT)