• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha SB24629 Offset screwdriver attachment 130 mm 1/4" (6.3 mm)

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bit holder 1/4" with 105° angled tool head

  • Magnetic
  • A black hexagon with white borders on a white background.

Technical specifications

Product type

Offset screwdriver attachment

Drive

1/4" (6.3 mm)

Downforce

1/4" (6.3 mm)

Length

130 mm

Dim

(L x W x H) 130 x 50 x 50 mm

Weight

220 g

Content

1 pc(s)

Material

Steel

Width

50 mm

Height

50 mm

Type

1/4 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817656 Wiha SB24629 Offset screwdriver attachment 130 mm 1/4" (6.3 mm)

Description

Blister packed. Suitable for: For bits according to DIN 3126, ISO 1173 style C 6.3 and E 6.3. Material: Die cast housing, chrome-plated. Application: For use in battery-powered and hand-held screwdrivers; ideal for drilling and fastening in hard-to-reach places, corners and edges. Extra: Stabilisation arm, adjustable in 12 positions; torque transmission up to 14 Nm. Compact, slim design.

Features

  • Output: For bits to DIN 3126, ISO 1173, Form C 6.3 and E 6.3
  • Material: die-cast housing, matt chrome-plated
  • Application: For use in cordless screwdrivers and hand holders; ideal for drilling and screws in hard to reach places, corners and edges
  • Extra: Stabilisationsarm in 12 positions adjustable, transmission of torque up to 14 Nm. Compact and slim design.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)