• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha VDE Screwdriver/magazine attachment DIN EN 60900

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 93.99
-34 %
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screwdriver with bit magazine LiftUp electric slot, Phillips, PlusMinus/Pozidriv with 6 slimBits in blister (38613)

  • Wiha slimBits ensure a good and protected access to deep-lying screwsNo risk of injury, all bits safely stowed inside the handleWiha LiftUp electric saves 75% volume, 50% weight, for 100% efficiencyEach tool tested individually at 10,000 V AC and approved for 1,000 V AC Insulated bit holder made of metal holds all slimBits reliablyOnly for 6 mm slimBitsNot for use with C 6.3 and E 6.3 bits.

Technical specifications

Product type

Screwdriver/magazine attachment

Range of use

VDE

Weight

224 g

DIN standard

DIN EN 60900

Screwdriver features

Multi-purpose tool grip

incl. bit magazine

Downforce

Slim-Bit (4 mm)

Content

1 Set

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2559168 Wiha VDE Screwdriver/magazine attachment DIN EN 60900

Description

The screwdriver with bit magazine LiftUp electric is the ideal companion for every electrician in the mobile use. The bit depot stored in the handle offers space for 6 common simbits and moves out of the magazine by pressing a button. This ensures easy removal of the bits. The proven ClicFix holder holds all bits securely and locks them reliably. This technology makes the Bitmagaziner a universally applicable screwdriver. The magazine bit holder also offers the maximum possible in terms of safety. Both the magazine bit holder and the included slimBits are certified according to the international standard IEC 60900. The slim, 75mm long slimBits grant a perfect access to low-flying screw or spring clamps through the protective insulation completely integrated in the bit in the front area. Another plus point is the rotating cap, which ensures a comfortable handling. 6 mm slimBits can only be used in slimVario® bit holder and slimTorque VDE bit holder (VDE torque system).

This text is machine translated.

Scope of delivery

  • 1x bit slimBit electric slot 3.0 mm x 75 mm (34579) 1x bit slimBit electric slot 4.0 mm x 75 mm (34580) 1x bit slimBit electric slot 5.5 mm x 75 mm (34581) 1x bit slimBit electric Phillips PH1 x 75 mm (34583) 1x bit slimBit electric Phillips PH2 x 75 mm (34584) 1x bit slimBit electric PlusMinus/Pozidriv SL/PZ2 x 75 mm (34590)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 105.98€ 66.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)