• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wireless microphone set Rode Wireless PRO Transfer type (details):Digital incl. cable, incl. clip, incl. bag, incl. pop

EAN:
Part number:
Item no:
1/12
Fast track dispatch on Fri 23 Oct

25 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RODE Microphones wireless PRO Radio microphone set

  • Compact 2-channel wireless microphone system
  • Rode's latest 2.4 GHz digital transmission in Series IV with 128-bit encryption for broadcast audio quality with a range of up to 260 meters
  • Compatible with cameras, smartphones and computers
  • Integrated 32-bit float recording to normalize overmodulated or quiet audio files
  • Time code generator for quick and easy audio synchronization in the post-production
  • Intelligent GainAssist technology, advanced output level control and safety channel for optimal audio level when recording with camera
  • 32 GB internal memory in transmitter for over 40 hours recording time
  • Lockable 3.5 mm TRS connectors for absolute safety

Technical specifications

Product type

Wireless microphone set

Transfer type

Digital

Frequency response

20-20.000 Hz

Characteristics

Ball/omni-directional

Features

incl. cable

incl. clip

incl. bag

incl. pop filter

Interfaces

Microphone TRRS (3.5 mm jack)

Microphone TRS (3.5 mm jack)

USB C®

Frequency

2.4 GHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3018464 Wireless microphone set Rode Wireless PRO Transfer type (details):Digital incl. cable, incl. clip, incl. bag, incl. pop

Description

The Wireless PRO is an unbelievably powerful, compact wireless microphone system with professional features that combines unbelievable flexibility with broadcast quality. Thanks to the integrated 32-bit float recording no single take is lost. All video and audio files are synchronized perfectly with timecode and are easily recorded with excellent sound using the intelligent GainAssist technology. The Wireless PRO offers everything, WAS you want from a compact wireless microphone system - and much more.

Wireless audio with the latest features
With the original Wireless GO, RODE has pioneered the ultra-compact wireless microphone system and is setting new standards with the Wireless PRO. With state-of-the-art 2.4 GHz digital transmission from the IV Series and an in-house codec with near zero latency and 128-bit encryption, it delivers broadcast audio quality with a range of up to 260 meters. Wireless audio that you can rely on in virtually any recording application.

Never lose a recording
Digital clipping is often a challenge. With the 32-bit float recording technology in Wireless PRO, digital clipping is now a thing of the past. This allows very loud or quiet passages during post-production to be subsequently normalized in a DAW compatible with 32-bit float. A game changer that lets you never worry about the perfect gain settings again.

Audio and video, perfectly synced
With the advanced timecode function of the Wireless PRO your audio and video data can be synchronized perfectly - you do not need any external timecode systems.

Broadcast quality in every situation
In addition to integrated 32-bit recording, the Wireless PRO offers a variety of features that contribute to broadcast quality in any situation. Thus the intelligent GainAssist technology automatically provides a perfect audio level. In addition, adjust the output level optimally to the input sensitivity of your camera using the advanced output level control and various camera presets. The Safety Channel offers you even more security, with which the sound output on the right channel is 20 dB quieter. So you can always get a perfect shot.

The ultimate professional recording set
The Wireless PRO contains everything, WAS you need to record directly wireless. The package includes two professional Lavaliere II microphones, which are perfect for recording speech, fur windshields for outdoor recordings, two magnetic holders MagClip GO, in order to fasten the transmitters flexibly, a convenient charging case and an accessory case for storing your lavalier microphones, cables and clips.

Connect to all devices
Thanks to its analogue (3.5 mm) and digital (USB-C®) outputs, the Wireless PRO is universally compatible with cameras and other audio devices as well as with iOS and Android smartphones, tablets, Windows and Mac computers.

Simple configuration and control
The bright LCD display ensures you always have a view on your audio level. You can also use various control elements to configure all settings, from the output level control to starting recordings. Customize the system to meet your needs, whether it's on your computer or smartphone with the software and APP RODE Central. This means you always have full control over your setup, in every recording situation.

Monitoring and recording
Listen to your audio signal at any time via the powerful headphone output of the Wireless PRO with integrated level control. Alternatively, you can connect a headset to simultaneously record a third microphone signal, WAS offers you incredible versatility.

Compact and very mobile
The Wireless PRO is characterized by the same compact and ultra-light design, for which the Wireless-GO-series is known. The speaker or speaker mounted inconspicuously and extremely mobile, it provides the perfect companion in any recording situation.

Ideal for on the move
The included, practical charging case not only provides protection to Wireless PRO but also ensures that it is always charged and ready to use. It also enables ultra-fast data transfer so you can export your recordings quickly while on the move.

Lockable connection for more safety
With the lockable 3.5 mm Lavalier inputs, you don't need to worry about accidentally pulling out the external microphones during recording. Perfectly tuned for the supplied, high-quality Lavalier II plug-in microphones.

Wireless PRO User Guide
The Wireless PRO User Guide explains everything WAS you need to know about using your Wireless PRO and recording in great audio quality for your content. This comprehensive guide covers everything from the first steps and operation of your device to the application of the 32-bit float, the timecode function and advanced settings with the software and APP RODE Central.

This text is machine translated.

Features

  • Headphone monitoring with integrated level control
  • Mains current detection for longer operating duration
  • Complete accessory set, including a convenient charging case, two Lavalier II microphones, cables, two magnetic holders MagClip GO and accessory bag
  • Simple configuration on computer or Smartphone via RODE Central
  • Developed and manufactured in Rode's precision workshops in Sydney, Australia

Scope of delivery

  • 2 x transmitter wireless PRO (TX)
  • 1 x Wireless PRO Receiver (RX)
  • 1 x Wireless PER charging case
  • 1 x WIRELESS PER accessories case
  • 1 x SC2 3.5 mm TRS cable
  • 1 x SC21 30 cm USB-C on Lightning cable
  • 1 x SC22 30 cm USB-C on USB-C cable
  • 1 x SC34 USB-C® to USB-C® SuperSpeed cable
  • 2 x Lavalier II Premium Microphone
  • 2 x MagClip GO magnetic holder for wireless range
  • 3 x windscreen for Wireless Go II.

System requirements

  • MacOS 10.15 or later
  • Windows 10 or later
  • IOS 14 or later
  • Android 11 or later

More interesting products

(*All information is plus legal VAT)