• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska DIN Rail Kit - COMBI 1010 10060363 Support rail Slotted hole 130 mm 1 pc(s)

1/2
Product type
Support rail
Length
130 mm
Width
35 mm
Features
Slotted hole
Material properties
zinc plated
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 33.00)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIN RAIL KIT - COMBI 1010

Our service for you

Technical specifications

  • Center hole spacing 107 mm
  • Material thickness 1 mm.
Product type

Support rail

Features

Slotted hole

Material properties

zinc plated

Type

Top-hat rail

Length

130 mm

Width

35 mm

Height

7.5 mm

Dim

(L x W x H) 130 x 35 x 7.5 mm

Content

1 pc(s)

Type

DIN Rail Kit - COMBI 1010

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2477142 Wiska DIN Rail Kit - COMBI 1010 10060363 Support rail Slotted hole 130 mm 1 pc(s)

Description

Mounting rail for assembly with terminal blocks incl. mounting material suitable for the box

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?

More interesting products

(*All information is plus legal VAT)