• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska DIN Rail Kit - COMBI 108 / 308 10060362 Support rail Slotted hole 62 mm 1 pc(s)

1/2
Product type
Support rail
Length
62 mm
Width
15 mm
Features
Slotted hole
Material properties
zinc plated
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 64.03)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting rail + mounting material

Our service for you

Technical specifications

  • Center hole spacing 21.5 mm
  • Material thickness 1 mm.
Product type

Support rail

Features

Slotted hole

Material properties

zinc plated

Type

Top-hat rail

Length

62 mm

Width

15 mm

Height

5 mm

Dim

(L x W x H) 62 x 15 x 5 mm

Content

1 pc(s)

Type

DIN Rail Kit - COMBI 108 / 308

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2477141 Wiska DIN Rail Kit - COMBI 108 / 308 10060362 Support rail Slotted hole 62 mm 1 pc(s)

Description

Mounting rail for assembly with terminal blocks incl. mounting material suitable for the box

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?

More interesting products

(*All information is plus legal VAT)