• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wisualarm DHI-HY-GW01A DHI-HY-GW01A Wireless alarm system

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Wisualarm by Dahua DHI-HY-GW01A WLAN base station for WisuLink wireless products

  • Compatible with WisuLink wireless products
  • Dual communication via Ethernet and WLAN
  • Wall mounted or free-standing installation possible
  • Supports OTA firmware updates
  • Four LED-displays for operation, fault, alarm and Internet connection
  • Supports up to 24 WisuLink wireless products

Technical specifications

Product type

Wireless alarm system

App compatibility

Yes

Series

868 MHz

Frequency range

2.4 GHz

SPL

70 dB

50 m

Dim

(W x H x D) 78.2 x 22.9 x 78.2 mm

Manufacturer-specific

Display

No

Frequency

2.4 GHz

Weight

60 g

Factory colour

White

Width

78.2 mm

Height

22.9 mm

Depth

78.2 mm

Signal transmission

Radio

Power supply (LOV)

via DC in

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3782462 Wisualarm DHI-HY-GW01A DHI-HY-GW01A Wireless alarm system

User & Safety Instructions

User & Safety Instructions 3782462 Wisualarm DHI-HY-GW01A DHI-HY-GW01A Wireless alarm system

Description

The Wisualarm DHI-HY-GW01A is a wireless base station for compatible Wisualert and WisuLink wireless products. It links networked wireless detectors to the Wisualarm APP and collects status, alarm and connection data of the connected devices.
After successful pairing, the base station remains permanently connected to the networked detectors. In case of a fire or other emergency, a triggered detector can trigger the alarm of the connected devices; in addition, push notifications are sent to the smartphone.
Alarm messages can be received and supported functions can be operated remotely via the Wisualarm APP. In this way, the condition of the connected devices can also be monitored outside the building.
The communication takes place via Ethernet and WLAN. The WLAN connection supports a 2.4 GHz network according to IEEE 802.11b/g/n; 5 GHz WLAN networks are not supported.
Four LED displays inform about operation, malfunction, alarm and internet connection. The base station supports OTA firmware updates, wall mounting, or freestanding, and can be connected to up to 24 WisuLink wireless products.


Technical data

Power supply 5.0 V/1.0 amp
Alarm volume 70 dB
Alarm mode: Audible and visual alarms
Display: Alarm, error and power indicator
LED indicators: Standby: Green on solid; Coupling: Green flashes fast (once per 0.5 s); Uncoupling: All displays light up continuously for 3 s; Alarm: Red on steady; Error: Yellow on steady; Network set up successfully: Blue on permanent; AP setup mode: Blue flashes fast (once per 0.5 s); Reset: Red flashes fast (once per 0.5 s)
WLAN frequency: 2.4 GHz (not compatible with 5 GHz wireless networks)
Wi-Fi coverage 50 meters
WLAN-protocol IEEE 802.11b/g/n
Operating frequency 868 MHz / 925 MHz
Maximum number of connected devices: 24 WisuLink wireless products
Colour: White
ABS casing material
Product dimensions 78.2 × 78.2 × 22.9 mm
Product weight 60 g
Mounting: Free-standing / wall mounting
Operating temperature: -10 °C to + +55 °C.
Relative humidity: ≤ 95% RH (non-condensing)
EN 62368-1:2014 + A11:2017

This text is machine translated.

Scope of delivery

  • Wisualarm DHI-HY-GW01A base station
  • Mounting template
  • Mounting material
  • User manual

What kind of Wireless Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)